
LP8865CWQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8865CWQDGNRQ1TR-ND - Tape & Reel (TR) 296-LP8865CWQDGNRQ1CT-ND - Cut Tape (CT) 296-LP8865CWQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865CWQDGNRQ1 |
Description | IC LED DVR REGULATOR 2A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 400kHz | |
Dimming | Analog | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 13,79160 Kč | 344,79 Kč |
| 100 | 12,15150 Kč | 1 215,15 Kč |
| 250 | 11,37084 Kč | 2 842,71 Kč |
| 500 | 10,89964 Kč | 5 449,82 Kč |
| 1 000 | 10,51202 Kč | 10 512,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,10272 Kč | 25 256,80 Kč |
| 5 000 | 9,85604 Kč | 49 280,20 Kč |
| 7 500 | 9,73255 Kč | 72 994,12 Kč |
| 12 500 | 9,59568 Kč | 119 946,00 Kč |
| 17 500 | 9,51572 Kč | 166 525,10 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


