


TPS84410RKGT | |
|---|---|
DigiKey Part Number | 296-29689-2-ND - Tape & Reel (TR) 296-29689-1-ND - Cut Tape (CT) 296-29689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84410RKGT |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 4A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84410RKGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 39-BQFN Exposed Pad | |
Size / Dimension | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 39-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 5 | 165,14000 Kč | 825,70 Kč |
| 10 | 162,45300 Kč | 1 624,53 Kč |
| 25 | 158,99120 Kč | 3 974,78 Kč |
| 50 | 156,41240 Kč | 7 820,62 Kč |
| 100 | 153,86910 Kč | 15 386,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 150,56756 Kč | 37 641,89 Kč |
| 500 | 148,11422 Kč | 74 057,11 Kč |
| 750 | 146,69569 Kč | 110 021,77 Kč |
| 1 250 | 144,92781 Kč | 181 159,76 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |









