




SEAM-20-03.5-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14398TR-ND - Tape & Reel (TR) SAM14398CT-ND - Cut Tape (CT) SAM14398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.5-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.5-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm |
Number of Positions 160 | Height Above Board 0.240" (6.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-03.5-L-08-2-A-K-TR | Samtec Inc. | 183 | SAM14396CT-ND | 429,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,91000 Kč | 387,91 Kč |
| 10 | 329,60000 Kč | 3 296,00 Kč |
| 25 | 308,95320 Kč | 7 723,83 Kč |
| 50 | 294,20860 Kč | 14 710,43 Kč |
| 100 | 288,77570 Kč | 28 877,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 300,63205 Kč | 60 126,41 Kč |
| 400 | 255,79270 Kč | 102 317,08 Kč |
| 600 | 235,92785 Kč | 141 556,71 Kč |
| Unit Price without VAT: | 387,91000 Kč |
|---|---|
| Unit Price with VAT: | 469,37110 Kč |




