




SEAM-20-03.5-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14396TR-ND - Tape & Reel (TR) SAM14396CT-ND - Cut Tape (CT) SAM14396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.5-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.5-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm |
Number of Positions 160 | Height Above Board 0.240" (6.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-03.5-S-08-2-A-K-TR | Samtec Inc. | 825 | SAM14398CT-ND | 387,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,83000 Kč | 429,83 Kč |
| 10 | 365,28400 Kč | 3 652,84 Kč |
| 25 | 342,40560 Kč | 8 560,14 Kč |
| 50 | 326,06740 Kč | 16 303,37 Kč |
| 100 | 323,14140 Kč | 32 314,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 272,93595 Kč | 54 587,19 Kč |
| 400 | 264,00455 Kč | 105 601,82 Kč |
| Unit Price without VAT: | 429,83000 Kč |
|---|---|
| Unit Price with VAT: | 520,09430 Kč |



