160 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector High Density Array, Male Surface Mount Gold
SEAM-20-03.5-S-08-2-A-K-TR
SEAM-20-03.5-S-08-2-A-K-TR
SEARAY

SEAM-20-03.5-S-08-2-A-K-TR

DigiKey Part Number
SAM14398TR-ND - Tape & Reel (TR)
SAM14398CT-ND - Cut Tape (CT)
SAM14398DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-20-03.5-S-08-2-A-K-TR
Description
CONN HD ARRAY PLUG 160P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-20-03.5-S-08-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm
Height Above Board
0.240" (6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1352,14000 Kč352,14 Kč
10299,18000 Kč2 991,80 Kč
25280,43240 Kč7 010,81 Kč
50267,05260 Kč13 352,63 Kč
100259,58570 Kč25 958,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200302,68720 Kč60 537,44 Kč
400257,54100 Kč103 016,40 Kč
600220,35442 Kč132 212,65 Kč
1 000212,07980 Kč212 079,80 Kč
Manufacturers Standard Package
Unit Price without VAT:352,14000 Kč
Unit Price with VAT:426,08940 Kč