
SIT8209AI-81-18E-150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-81-18E-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-81-18E-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 Kč | 74,52 Kč |
| 10 | 64,70800 Kč | 647,08 Kč |
| 25 | 61,19640 Kč | 1 529,91 Kč |
| 50 | 58,66640 Kč | 2 933,32 Kč |
| 100 | 56,23930 Kč | 5 623,93 Kč |
| 250 | 53,18916 Kč | 13 297,29 Kč |
| 500 | 50,99320 Kč | 25 496,60 Kč |
| 1 000 | 48,89010 Kč | 48 890,10 Kč |
| 2 500 | 46,24525 Kč | 115 613,12 Kč |
| Unit Price without VAT: | 74,52000 Kč |
|---|---|
| Unit Price with VAT: | 90,16920 Kč |











