
TPS82150SILT | |
|---|---|
DigiKey Part Number | 296-47090-2-ND - Tape & Reel (TR) 296-47090-1-ND - Cut Tape (CT) 296-47090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82150SILT |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82150SILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN Exposed Pad, Module | |
Size / Dimension | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | |
Supplier Device Package | 8-uSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 74,51760 Kč | 1 862,94 Kč |
| 100 | 67,58210 Kč | 6 758,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,27824 Kč | 16 069,56 Kč |
| 500 | 62,28594 Kč | 31 142,97 Kč |
| 750 | 61,28868 Kč | 45 966,51 Kč |
| 1 250 | 60,18329 Kč | 75 229,11 Kč |
| 1 750 | 59,53737 Kč | 104 190,40 Kč |
| 2 500 | 58,91627 Kč | 147 290,67 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |









