


TPS7B8733QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8733QDDARQ1TR-ND - Tape & Reel (TR) 296-TPS7B8733QDDARQ1CT-ND - Cut Tape (CT) 296-TPS7B8733QDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8733QDDARQ1 |
Description | IC REG LINEAR 3.3V 8-SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8733QDDARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.535V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 25 | 33,22720 Kč | 830,68 Kč |
| 100 | 29,72900 Kč | 2 972,90 Kč |
| 250 | 28,05920 Kč | 7 014,80 Kč |
| 500 | 27,24364 Kč | 13 621,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,35030 Kč | 63 375,75 Kč |
| 5 000 | 24,82342 Kč | 124 117,10 Kč |
| 7 500 | 24,55951 Kč | 184 196,32 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |











