


ECS-250-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1671TR-ND - Tape & Reel (TR) XC1671CT-ND - Cut Tape (CT) XC1671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-23A-EN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 17,53760 Kč | 438,44 Kč |
| 50 | 16,81100 Kč | 840,55 Kč |
| 100 | 16,11600 Kč | 1 611,60 Kč |
| 250 | 15,24036 Kč | 3 810,09 Kč |
| 500 | 14,60956 Kč | 7 304,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,00546 Kč | 14 005,46 Kč |
| 2 000 | 13,42665 Kč | 26 853,30 Kč |
| 3 000 | 13,09932 Kč | 39 297,96 Kč |
| 5 000 | 12,69854 Kč | 63 492,70 Kč |
| 7 000 | 12,44140 Kč | 87 089,80 Kč |
| 10 000 | 12,17464 Kč | 121 746,40 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











