Similar



TPS7B8233QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8233QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8233QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8233QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8233QKVURQ1 |
Description | IC REG LINEAR 3.3V 300MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 27,42800 Kč | 274,28 Kč |
| 25 | 24,94840 Kč | 623,71 Kč |
| 100 | 22,21830 Kč | 2 221,83 Kč |
| 250 | 20,91696 Kč | 5 229,24 Kč |
| 500 | 20,13306 Kč | 10 066,53 Kč |
| 1 000 | 19,48746 Kč | 19 487,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,80598 Kč | 47 014,95 Kč |
| 5 000 | 18,39526 Kč | 91 976,30 Kč |
| 7 500 | 18,18970 Kč | 136 422,75 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |











