


TPS7A8300RGWT | |
|---|---|
DigiKey Part Number | 296-36510-2-ND - Tape & Reel (TR) 296-36510-1-ND - Cut Tape (CT) 296-36510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8300RGWT |
Description | IC REG LINEAR POS ADJ 2A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8300RGWT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 40dB (1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.2V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 122,22900 Kč | 1 222,29 Kč |
| 25 | 113,20440 Kč | 2 830,11 Kč |
| 100 | 103,28290 Kč | 10 328,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 98,55368 Kč | 24 638,42 Kč |
| 500 | 95,70300 Kč | 47 851,50 Kč |
| 750 | 94,27571 Kč | 70 706,78 Kč |
| 1 250 | 92,69441 Kč | 115 868,01 Kč |
| 1 750 | 91,76978 Kč | 160 597,11 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |






