



LTM4623EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4623EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4623EY#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4623EY#PBF Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 25-PowerBBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) |
Voltage - Input (Min) 4V | Supplier Device Package 25-BGA (6.25x6.25) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 10 | 304,78600 Kč | 3 047,86 Kč |
| 260 | 227,30335 Kč | 59 098,87 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |










