6 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
120956-1
120956-1

120956-1

DigiKey Part Number
A108484-ND
Manufacturer
Manufacturer Product Number
120956-1
Description
CONN HEADER BLADE PWR 6P EDGE MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
Datasheet
 Datasheet
EDA/CAD Models
120956-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
6
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
6 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
10294,32900 Kč2 943,29 Kč
27274,40481 Kč7 408,93 Kč
54261,30852 Kč14 110,66 Kč
108248,83991 Kč26 874,71 Kč
270233,27222 Kč62 983,50 Kč
513222,95661 Kč114 376,74 Kč
Manufacturers Standard Package
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč