


TPS7A8300RGWT | |
|---|---|
DigiKey Part Number | 296-36510-2-ND - Tape & Reel (TR) 296-36510-1-ND - Cut Tape (CT) 296-36510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8300RGWT |
Description | IC REG LINEAR POS ADJ 2A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8300RGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 40dB (1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 108,56000 Kč | 1 085,60 Kč |
| 25 | 100,44600 Kč | 2 511,15 Kč |
| 100 | 91,51770 Kč | 9 151,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 87,26348 Kč | 21 815,87 Kč |
| 500 | 84,69880 Kč | 42 349,40 Kč |
| 750 | 83,41413 Kč | 62 560,60 Kč |
| 1 250 | 81,99148 Kč | 102 489,35 Kč |
| 1 750 | 81,15991 Kč | 142 029,84 Kč |
| 2 500 | 80,35985 Kč | 200 899,62 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |







