


TPS7A6650HQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A6650HQDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS7A6650HQDGNRQ1CT-ND - Cut Tape (CT) 296-TPS7A6650HQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6650HQDGNRQ1 |
Description | IC REG LINEAR 5V 50MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6650HQDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,67000 Kč | 81,67 Kč |
| 10 | 61,74000 Kč | 617,40 Kč |
| 25 | 56,73400 Kč | 1 418,35 Kč |
| 100 | 51,22940 Kč | 5 122,94 Kč |
| 250 | 48,60612 Kč | 12 151,53 Kč |
| 500 | 47,02570 Kč | 23 512,85 Kč |
| 1 000 | 45,72439 Kč | 45 724,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,65277 Kč | 101 631,92 Kč |
| Unit Price without VAT: | 81,67000 Kč |
|---|---|
| Unit Price with VAT: | 98,82070 Kč |





