


TPS7A6533QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-36857-2-ND - Tape & Reel (TR) 296-36857-1-ND - Cut Tape (CT) 296-36857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6533QKVURQ1 |
Description | IC REG LINEAR 3.3V 300MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6533QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 150kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,45000 Kč | 494,50 Kč |
| 25 | 45,29680 Kč | 1 132,42 Kč |
| 100 | 40,74030 Kč | 4 074,03 Kč |
| 250 | 38,56576 Kč | 9 641,44 Kč |
| 500 | 37,94170 Kč | 18 970,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,03701 Kč | 87 592,53 Kč |
| 5 000 | 34,35084 Kč | 171 754,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |



