
TPS7A4301DGQR | |
|---|---|
DigiKey Part Number | 296-TPS7A4301DGQRTR-ND - Tape & Reel (TR) 296-TPS7A4301DGQRCT-ND - Cut Tape (CT) 296-TPS7A4301DGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4301DGQR |
Description | IC REG LIN POS ADJ 50MA 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 10-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 85V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 76dB ~ 73dB (10Hz ~ 100kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 60,83100 Kč | 608,31 Kč |
| 25 | 55,90520 Kč | 1 397,63 Kč |
| 100 | 50,47080 Kč | 5 047,08 Kč |
| 250 | 47,88216 Kč | 11 970,54 Kč |
| 500 | 46,32116 Kč | 23 160,58 Kč |
| 1 000 | 45,03672 Kč | 45 036,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,68054 Kč | 109 201,35 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |











