Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A2650DRVR

DigiKey Part Number
296-TPS7A2650DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2650DRVRCT-ND - Cut Tape (CT)
296-TPS7A2650DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2650DRVR
Description
IC REG LINEAR 5V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2650DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 52dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, UVLO
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
18V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.33V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,21000 Kč162,10 Kč
2514,63160 Kč365,79 Kč
10012,89700 Kč1 289,70 Kč
25012,07216 Kč3 018,04 Kč
50011,57494 Kč5 787,47 Kč
1 00011,27656 Kč11 276,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,65942 Kč31 978,26 Kč
6 00010,41186 Kč62 471,16 Kč
9 00010,28790 Kč92 591,10 Kč
15 00010,15052 Kč152 257,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč