Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2033PDQNRM3

DigiKey Part Number
296-TPS7A2033PDQNRM3TR-ND - Tape & Reel (TR)
296-TPS7A2033PDQNRM3CT-ND - Cut Tape (CT)
296-TPS7A2033PDQNRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2033PDQNRM3
Description
IC REG LINEAR 3.3V 300MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2033PDQNRM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 300mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
95dB ~ 45dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,64100 Kč46,41 Kč
254,12400 Kč103,10 Kč
1003,55080 Kč355,08 Kč
2503,27736 Kč819,34 Kč
5003,11274 Kč1 556,37 Kč
1 0002,97668 Kč2 976,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76362 Kč8 290,86 Kč
6 0002,68253 Kč16 095,18 Kč
9 0002,64190 Kč23 777,10 Kč
15 0002,59689 Kč38 953,35 Kč
21 0002,57059 Kč53 982,39 Kč
30 0002,54531 Kč76 359,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč