
TPS7A2030PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2030PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2030PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2030PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2030PDQNR |
Description | IC REG LINEAR 3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2030PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 100 | 3,49620 Kč | 349,62 Kč |
| 250 | 3,22612 Kč | 806,53 Kč |
| 500 | 3,06360 Kč | 1 531,80 Kč |
| 1 000 | 2,92943 Kč | 2 929,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76362 Kč | 8 290,86 Kč |
| 6 000 | 2,68253 Kč | 16 095,18 Kč |
| 9 000 | 2,64190 Kč | 23 777,10 Kč |
| 15 000 | 2,59689 Kč | 38 953,35 Kč |
| 21 000 | 2,57059 Kč | 53 982,39 Kč |
| 30 000 | 2,54531 Kč | 76 359,30 Kč |
| 75 000 | 2,49084 Kč | 186 813,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |








