4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2028PYCJR

DigiKey Part Number
296-TPS7A2028PYCJRTR-ND - Tape & Reel (TR)
296-TPS7A2028PYCJRCT-ND - Cut Tape (CT)
296-TPS7A2028PYCJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2028PYCJR
Description
IC REG LINEAR 2.8V 300MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 300mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.62x0.62)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,26300 Kč52,63 Kč
254,69000 Kč117,25 Kč
1004,04790 Kč404,79 Kč
2503,74016 Kč935,04 Kč
5003,55576 Kč1 777,88 Kč
1 0003,40379 Kč3 403,79 Kč
2 5003,24313 Kč8 107,82 Kč
5 0003,14630 Kč15 731,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,47997 Kč29 759,64 Kč
24 0002,42735 Kč58 256,40 Kč
36 0002,40101 Kč86 436,36 Kč
60 0002,37181 Kč142 308,60 Kč
84 0002,35476 Kč197 799,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč