
TPS7A2022PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A2022PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A2022PYCKRCT-ND - Cut Tape (CT) 296-TPS7A2022PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2022PYCKR |
Description | IC REG LINEAR 2.2V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2022PYCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.6x0.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,64080 Kč | 116,02 Kč |
| 100 | 4,00560 Kč | 400,56 Kč |
| 250 | 3,70108 Kč | 925,27 Kč |
| 500 | 3,51860 Kč | 1 759,30 Kč |
| 1 000 | 3,36821 Kč | 3 368,21 Kč |
| 2 500 | 3,20924 Kč | 8 023,10 Kč |
| 5 000 | 3,11342 Kč | 15 567,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,45405 Kč | 29 448,60 Kč |
| 24 000 | 2,40199 Kč | 57 647,76 Kč |
| 36 000 | 2,37592 Kč | 85 533,12 Kč |
| 60 000 | 2,34702 Kč | 140 821,20 Kč |
| 84 000 | 2,33015 Kč | 195 732,60 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |







