Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A20135PDQNR

DigiKey Part Number
296-TPS7A20135PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A20135PDQNRCT-ND - Cut Tape (CT)
296-TPS7A20135PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A20135PDQNR
Description
300MA ULTRA-LOW-NOISE LOW-IQ LOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A20135PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.35V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.355V @ 300mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
95dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,23600 Kč62,36 Kč
255,56880 Kč139,22 Kč
1004,82110 Kč482,11 Kč
2504,46584 Kč1 116,46 Kč
5004,25126 Kč2 125,63 Kč
1 0004,07445 Kč4 074,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,85635 Kč11 569,05 Kč
6 0003,74961 Kč22 497,66 Kč
9 0003,69614 Kč33 265,26 Kč
15 0003,63688 Kč54 553,20 Kč
21 0003,60227 Kč75 647,67 Kč
30 0003,56899 Kč107 069,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč