


TPS7A1125PDRVT | |
|---|---|
DigiKey Part Number | 296-50838-2-ND - Tape & Reel (TR) 296-50838-1-ND - Cut Tape (CT) 296-50838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1125PDRVT |
Description | IC REG LINEAR 2.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1125PDRVT Models |
Category | Current - Quiescent (Iq) 2.6 µA |
Mfr | Current - Supply (Max) 11 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB ~ 35dB (1kHz ~ 1.5MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.14V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 23,02400 Kč | 230,24 Kč |
| 25 | 20,88880 Kč | 522,22 Kč |
| 100 | 18,53640 Kč | 1 853,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,41600 Kč | 4 354,00 Kč |
| 500 | 16,74112 Kč | 8 370,56 Kč |
| 750 | 16,40271 Kč | 12 302,03 Kč |
| 1 250 | 16,02803 Kč | 20 035,04 Kč |
| 1 750 | 15,80894 Kč | 27 665,65 Kč |
| 2 500 | 15,59833 Kč | 38 995,83 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |





