
1061729 | |
|---|---|
DigiKey Part Number | 277-1061729TR-ND - Tape & Reel (TR) 277-1061729CT-ND - Cut Tape (CT) 277-1061729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1061729 |
Description | SMD MALE CONNECTOR, NOMINAL CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 52 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1061729 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.222" (5.65mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 6mm, 9mm |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 165,06528 Kč | 82 532,64 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |









