Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0210PDQNR

DigiKey Part Number
296-TPS7A0210PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A0210PDQNRCT-ND - Cut Tape (CT)
296-TPS7A0210PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0210PDQNR
Description
IC REG LINEAR 1V 200MA 4-X2SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0210PDQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.85V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPL710F10-FR3PEAK12 0005503-TPL710F10-FRCT-ND2,03723 KčSimilar
In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,45200 Kč204,52 Kč
2518,52880 Kč463,22 Kč
10016,40990 Kč1 640,99 Kč
25015,39824 Kč3 849,56 Kč
50014,78890 Kč7 394,45 Kč
1 00014,55350 Kč14 553,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,45422 Kč22 362,66 Kč
6 0007,26961 Kč43 617,66 Kč
9 0007,17714 Kč64 594,26 Kč
15 0007,07474 Kč106 121,10 Kč
21 0007,01488 Kč147 312,48 Kč
30 0006,95733 Kč208 719,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč