Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL710F10-FR

DigiKey Part Number
5503-TPL710F10-FRTR-ND - Tape & Reel (TR)
5503-TPL710F10-FRCT-ND - Cut Tape (CT)
5503-TPL710F10-FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL710F10-FR
Description
IC REG LINEAR 1V 200MA 4-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.17V @ 200mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
30 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB ~ 53dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
4-DFN (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,03723 Kč24 446,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2,03723 Kč
Unit Price with VAT:2,46505 Kč