

TPS793285DBVT | |
|---|---|
DigiKey Part Number | 296-TPS793285DBVTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS793285DBVT |
Description | IC REG LIN 2.85V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS793285DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,52000 Kč | 2 630,00 Kč |
| 500 | 10,07922 Kč | 5 039,61 Kč |
| 750 | 9,85843 Kč | 7 393,82 Kč |
| 1 250 | 9,61396 Kč | 12 017,45 Kč |
| 1 750 | 9,47110 Kč | 16 574,42 Kč |
| Unit Price without VAT: | 10,52000 Kč |
|---|---|
| Unit Price with VAT: | 12,72920 Kč |



