

TPS793285DBVR | |
|---|---|
DigiKey Part Number | 296-TPS793285DBVRTR-ND - Tape & Reel (TR) 296-TPS793285DBVRCT-ND - Cut Tape (CT) 296-TPS793285DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS793285DBVR |
Description | IC REG LIN 2.85V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS793285DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 9,08200 Kč | 90,82 Kč |
| 25 | 8,13200 Kč | 203,30 Kč |
| 100 | 7,09470 Kč | 709,47 Kč |
| 250 | 6,60060 Kč | 1 650,15 Kč |
| 500 | 6,30316 Kč | 3 151,58 Kč |
| 1 000 | 6,05778 Kč | 6 057,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,75498 Kč | 17 264,94 Kč |
| 6 000 | 5,60671 Kč | 33 640,26 Kč |
| 9 000 | 5,53245 Kč | 49 792,05 Kč |
| 15 000 | 5,45023 Kč | 81 753,45 Kč |
| 21 000 | 5,40213 Kč | 113 444,73 Kč |
| 30 000 | 5,35593 Kč | 160 677,90 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |



