TPS79133MDBVTEP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3 847
Unit Price: 16,48000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 304
Unit Price: 10,22000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Microchip Technology
In Stock: 3 594
Unit Price: 11,68000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79133MDBVTEP

DigiKey Part Number
296-23592-2-ND - Tape & Reel (TR)
296-23592-1-ND - Cut Tape (CT)
296-23592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79133MDBVTEP
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79133MDBVTEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 37dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-55°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.9V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5301-3.3YD5-TRMicrochip Technology3 847576-2840-1-ND16,48000 KčSimilar
MIC5305-3.3YD5-TRMicrochip Technology3 304576-1298-1-ND10,22000 KčSimilar
RT9193-33GBRichtek USA Inc.01028-1014-1-ND8,55000 KčSimilar
S-1137A33-M5T1UABLIC Inc.01662-2474-1-ND0,00000 KčSimilar
S-1137C33-M5T1UABLIC Inc.01662-1344-2-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,10000 Kč90,10 Kč
1068,17700 Kč681,77 Kč
2562,70000 Kč1 567,50 Kč
10056,69570 Kč5 669,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25053,83220 Kč13 458,05 Kč
50052,10538 Kč26 052,69 Kč
75051,24057 Kč38 430,43 Kč
1 25050,28244 Kč62 853,05 Kč
1 75049,72225 Kč87 013,94 Kč
2 50049,18386 Kč122 959,65 Kč
Manufacturers Standard Package
Unit Price without VAT:90,10000 Kč
Unit Price with VAT:109,02100 Kč