TPS79133DBVREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6
Unit Price: 51,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 724
Unit Price: 16,46000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 058
Unit Price: 10,21000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 18 969
Unit Price: 8,54000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 635
Unit Price: 11,66000 Kč
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS79133DBVREP

DigiKey Part Number
296-22524-2-ND - Tape & Reel (TR)
296-22524-1-ND - Cut Tape (CT)
296-22524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79133DBVREP
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79133DBVREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
70dB ~ 37dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 265 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,53000 Kč73,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,89922 Kč152 697,66 Kč
Manufacturers Standard Package
Unit Price without VAT:73,53000 Kč
Unit Price with VAT:88,97130 Kč

Other Suppliers on DigiKey

265In Stock
Ships from Rochester Electronics, LLC