


TPS78233DDCT | |
|---|---|
DigiKey Part Number | 296-24120-2-ND - Tape & Reel (TR) 296-24120-1-ND - Cut Tape (CT) 296-24120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78233DDCT |
Description | IC REG LINEAR 3.3V 150MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78233DDCT Models |
Category | Current - Quiescent (Iq) 1.3 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7351D-33W5-7 | Diodes Incorporated | 2 796 | 31-AP7351D-33W5-7CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,16900 Kč | 221,69 Kč |
| 25 | 20,09640 Kč | 502,41 Kč |
| 100 | 17,82520 Kč | 1 782,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,74196 Kč | 4 185,49 Kč |
| 500 | 16,08876 Kč | 8 044,38 Kč |
| 750 | 15,76175 Kč | 11 821,31 Kč |
| 1 250 | 15,39903 Kč | 19 248,79 Kč |
| 1 750 | 15,18709 Kč | 26 577,41 Kč |
| 2 500 | 14,98318 Kč | 37 457,95 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |






