TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP

TPS77733D

DigiKey Part Number
296-2787-5-ND
Manufacturer
Manufacturer Product Number
TPS77733D
Description
IC REG LINEAR 3.3V 750MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS77733D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 750mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,36000 Kč94,36 Kč
1071,71800 Kč717,18 Kč
7560,88187 Kč4 566,14 Kč
15058,36427 Kč8 754,64 Kč
30056,29170 Kč16 887,51 Kč
52554,88924 Kč28 816,85 Kč
1 05053,43133 Kč56 102,90 Kč
2 55051,93556 Kč132 435,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,36000 Kč
Unit Price with VAT:114,17560 Kč

Other Suppliers on DigiKey

3 399In Stock
Ships from Rochester Electronics, LLC