

TPS76933DBVRG4 | |
|---|---|
DigiKey Part Number | TPS76933DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76933DBVRG4 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76933DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,35406 Kč | 28 062,18 Kč |
| 6 000 | 9,13309 Kč | 54 798,54 Kč |
| 9 000 | 9,02254 Kč | 81 202,86 Kč |
| 15 000 | 8,89994 Kč | 133 499,10 Kč |
| 21 000 | 8,82831 Kč | 185 394,51 Kč |
| Unit Price without VAT: | 9,35406 Kč |
|---|---|
| Unit Price with VAT: | 11,31841 Kč |





