

TPS76933DBVT | |
|---|---|
DigiKey Part Number | 296-2760-2-ND - Tape & Reel (TR) 296-2760-1-ND - Cut Tape (CT) 296-2760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76933DBVT |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76933DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 19,18400 Kč | 191,84 Kč |
| 25 | 17,37240 Kč | 434,31 Kč |
| 100 | 15,37670 Kč | 1 537,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,42352 Kč | 3 605,88 Kč |
| 500 | 13,84986 Kč | 6 924,93 Kč |
| 750 | 13,56255 Kč | 10 171,91 Kč |
| 1 250 | 13,24405 Kč | 16 555,06 Kč |
| 1 750 | 13,05779 Kč | 22 851,13 Kč |
| 2 500 | 12,87877 Kč | 32 196,92 Kč |
| 6 250 | 12,49327 Kč | 78 082,94 Kč |
| 12 500 | 12,26094 Kč | 153 261,75 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |





