

S-1200B33-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2500-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1200B33-M5T1U |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,92586 Kč | 26 777,58 Kč |
| 6 000 | 8,71322 Kč | 52 279,32 Kč |
| 9 000 | 8,60677 Kč | 77 460,93 Kč |
| 15 000 | 8,48885 Kč | 127 332,75 Kč |
| 21 000 | 8,41989 Kč | 176 817,69 Kč |
| Unit Price without VAT: | 8,92586 Kč |
|---|---|
| Unit Price with VAT: | 10,80029 Kč |




