SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6204B332MR-G

DigiKey Part Number
893-1064-2-ND - Tape & Reel (TR)
893-1064-1-ND - Cut Tape (CT)
893-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6204B332MR-G
Description
IC REG LIN 3.3V 150MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6204B332MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
108,44700 Kč84,47 Kč
257,55680 Kč188,92 Kč
1006,58720 Kč658,72 Kč
2506,12364 Kč1 530,91 Kč
5005,84358 Kč2 921,79 Kč
1 0005,61367 Kč5 613,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,32932 Kč15 987,96 Kč
6 0005,19016 Kč31 140,96 Kč
9 0005,12047 Kč46 084,23 Kč
15 0005,04331 Kč75 649,65 Kč
21 0004,99817 Kč104 961,57 Kč
30 0004,95478 Kč148 643,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč