


TPS76801QPWPR | |
|---|---|
DigiKey Part Number | 296-27081-2-ND - Tape & Reel (TR) 296-27081-1-ND - Cut Tape (CT) 296-27081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76801QPWPR |
Description | IC REG LIN POS ADJ 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76801QPWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76801QPWP | Texas Instruments | 524 | 296-8085-5-ND | 97,64000 Kč | Parametric Equivalent |
| TPS76801QPWPRQ1 | Texas Instruments | 1 138 | 296-15287-1-ND | 92,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,46870 Kč | 86 937,40 Kč |
| 4 000 | 42,60232 Kč | 170 409,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 25 | 55,34240 Kč | 1 383,56 Kč |
| 100 | 49,93320 Kč | 4 993,32 Kč |
| 250 | 47,35552 Kč | 11 838,88 Kč |
| 500 | 46,96958 Kč | 23 484,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,16200 Kč | 551,62 Kč |
| 25 | 50,60520 Kč | 1 265,13 Kč |
| 100 | 45,59300 Kč | 4 559,30 Kč |
| 250 | 43,20212 Kč | 10 800,53 Kč |
| 500 | 42,69650 Kč | 21 348,25 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


