Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76801QPWPRQ1

DigiKey Part Number
296-15287-2-ND - Tape & Reel (TR)
296-15287-1-ND - Cut Tape (CT)
296-15287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76801QPWPRQ1
Description
IC REG LIN POS ADJ 1A 20-HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS76801QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
125 µA
Mfr
PSRR
60dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Output (Max)
Supplier Device Package
20-HTSSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS76801QPWPTexas Instruments524296-8085-5-ND97,64000 KčParametric Equivalent
TPS76801QPWPRTexas Instruments963296-27081-1-ND73,49000 KčParametric Equivalent
In-Stock: 1 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1070,25900 Kč702,59 Kč
2564,64880 Kč1 616,22 Kč
10058,47730 Kč5 847,73 Kč
25055,53384 Kč13 883,46 Kč
50055,41876 Kč27 709,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00051,09885 Kč102 197,70 Kč
4 00050,11000 Kč200 440,00 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč