TPS76316DBVT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 907
Unit Price: 1,13000 Kč
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 3 436
Unit Price: 0,57000 Kč
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2 980
Unit Price: 0,56000 Kč
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2 900
Unit Price: 0,56000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76316DBVT

DigiKey Part Number
296-2699-2-ND - Tape & Reel (TR)
296-2699-1-ND - Cut Tape (CT)
296-2699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76316DBVT
Description
IC REG LINEAR 1.6V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76316DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
140 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.6V
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS70916DBVRTexas Instruments4 907296-52073-1-ND1,13000 KčMFR Recommended
XC6204B182MR-GTorex Semiconductor Ltd3 436893-1060-1-ND0,57000 KčSimilar
XC6209B182MR-GTorex Semiconductor Ltd2 980893-XC6209B182MR-GCT-ND0,56000 KčSimilar
XC6209F182MR-GTorex Semiconductor Ltd2 900893-1066-1-ND0,56000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 2 511 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,25212 Kč9 313,03 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,89500 Kč158,95 Kč
2514,35440 Kč358,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč

Other Suppliers on DigiKey

2 511In Stock
Ships from Rochester Electronics, LLC