Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70916DBVR

DigiKey Part Number
296-52073-2-ND - Tape & Reel (TR)
296-52073-1-ND - Cut Tape (CT)
296-52073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70916DBVR
Description
IC REG LINEAR 1.6V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS70916DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.05 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.6V
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,32600 Kč203,26 Kč
2518,41960 Kč460,49 Kč
10016,30700 Kč1 630,70 Kč
25015,30168 Kč3 825,42 Kč
50014,69440 Kč7 347,20 Kč
1 00014,45712 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,57829 Kč40 734,87 Kč
6 00013,27637 Kč79 658,22 Kč
9 00013,12517 Kč118 126,53 Kč
15 00012,95774 Kč194 366,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč

Other Suppliers on DigiKey

1 907In Stock
Ships from Rochester Electronics, LLC