


TPS76316DBVR | |
|---|---|
DigiKey Part Number | 296-11015-2-ND - Tape & Reel (TR) 296-11015-1-ND - Cut Tape (CT) 296-11015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76316DBVR |
Description | IC REG LINEAR 1.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76316DBVR Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70916DBVR | Texas Instruments | 4 907 | 296-52073-1-ND | 27,93000 Kč | MFR Recommended |
| XC6204B182MR-G | Torex Semiconductor Ltd | 3 436 | 893-1060-1-ND | 14,07000 Kč | Similar |
| XC6209B182MR-G | Torex Semiconductor Ltd | 2 980 | 893-XC6209B182MR-GCT-ND | 13,86000 Kč | Similar |
| XC6209F182MR-G | Torex Semiconductor Ltd | 2 900 | 893-1066-1-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,83900 Kč | 458,39 Kč |
| 25 | 41,95400 Kč | 1 048,85 Kč |
| 100 | 37,67880 Kč | 3 767,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,18257 Kč | 105 547,71 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



