Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76316DBVR

DigiKey Part Number
296-11015-2-ND - Tape & Reel (TR)
296-11015-1-ND - Cut Tape (CT)
296-11015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76316DBVR
Description
IC REG LINEAR 1.6V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76316DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
140 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.6V
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS70916DBVRTexas Instruments4 907296-52073-1-ND27,93000 KčMFR Recommended
XC6204B182MR-GTorex Semiconductor Ltd3 436893-1060-1-ND14,07000 KčSimilar
XC6209B182MR-GTorex Semiconductor Ltd2 980893-XC6209B182MR-GCT-ND13,86000 KčSimilar
XC6209F182MR-GTorex Semiconductor Ltd2 900893-1066-1-ND13,86000 KčSimilar
In-Stock: 152
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1045,83900 Kč458,39 Kč
2541,95400 Kč1 048,85 Kč
10037,67880 Kč3 767,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,18257 Kč105 547,71 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč