
TPS74401RGWRM3 | |
|---|---|
DigiKey Part Number | 296-TPS74401RGWRM3TR-ND - Tape & Reel (TR) 296-TPS74401RGWRM3CT-ND - Cut Tape (CT) 296-TPS74401RGWRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74401RGWRM3 |
Description | 3-A, LOW-VIN (0.8-V), LOW-NOISE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 4 mA | |
PSRR | 73dB ~ 30dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 Kč | 23,33 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 15,16440 Kč | 379,11 Kč |
| 100 | 13,38740 Kč | 1 338,74 Kč |
| 250 | 12,54132 Kč | 3 135,33 Kč |
| 500 | 12,03058 Kč | 6 015,29 Kč |
| 1 000 | 11,61023 Kč | 11 610,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,09114 Kč | 33 273,42 Kč |
| 6 000 | 10,83712 Kč | 65 022,72 Kč |
| 9 000 | 10,70993 Kč | 96 389,37 Kč |
| 15 000 | 10,56896 Kč | 158 534,40 Kč |
| Unit Price without VAT: | 23,33000 Kč |
|---|---|
| Unit Price with VAT: | 28,22930 Kč |







