TPS74301RGWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 785
Unit Price: 38,85000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74301RGWRG4

DigiKey Part Number
TPS74301RGWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS74301RGWRG4
Description
IC REG LIN POS ADJ 1.5A 20-VQFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS74301RGWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
115 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.5 mA
Part Status
Discontinued at DigiKey
PSRR
73dB ~ 42dB (1kHz ~ 800kHz)
Output Configuration
Control Features
Enable, Power Good, Tracking
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
20-VQFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
20-VQFN (5x5)
Voltage Dropout (Max)
0.12V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS74301RGWRTexas Instruments785296-50556-1-ND38,85000 KčMFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00054,89829 Kč164 694,87 Kč
Manufacturers Standard Package
Unit Price without VAT:54,89829 Kč
Unit Price with VAT:66,42693 Kč