
TPS74401EVM-118 | |
|---|---|
DigiKey Part Number | 296-31432-ND |
Manufacturer | |
Manufacturer Product Number | TPS74401EVM-118 |
Description | EVAL BOARD FOR TPS74401 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS74401 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 1.3V ~ 5.25V |
Packaging Bulk | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS74401 |
Voltage - Output 1.2V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |




