


TPS74301RGWR | |
|---|---|
DigiKey Part Number | 296-50556-2-ND - Tape & Reel (TR) 296-50556-1-ND - Cut Tape (CT) 296-50556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74301RGWR |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74301RGWR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | PSRR 73dB ~ 42dB (1kHz ~ 800kHz) |
Output Configuration | Control Features Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.12V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74301RGWT | Texas Instruments | 1 042 | 296-19892-1-ND | 132,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 25,92840 Kč | 648,21 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 250 | 21,74804 Kč | 5 437,01 Kč |
| 500 | 20,93416 Kč | 10 467,08 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,43687 Kč | 58 310,61 Kč |
| 6 000 | 19,03203 Kč | 114 192,18 Kč |
| 9 000 | 18,82921 Kč | 169 462,89 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



