TPS74301 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS74301EVM-118

DigiKey Part Number
296-31431-ND
Manufacturer
Manufacturer Product Number
TPS74301EVM-118
Description
EVAL BOARD FOR TPS74301
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS74301 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.5A
Manufacturer
Texas Instruments
Voltage - Input
1.3V ~ 5.25V
Packaging
Bulk
Regulator Type
Positive Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
TPS74301
Voltage - Output
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,72000 Kč288,72 Kč
Manufacturers Standard Package
Unit Price without VAT:288,72000 Kč
Unit Price with VAT:349,35120 Kč