


TPS73501DRVT | |
|---|---|
DigiKey Part Number | 296-34852-2-ND - Tape & Reel (TR) 296-34852-1-ND - Cut Tape (CT) 296-34852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73501DRVT |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73501DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,54400 Kč | 375,44 Kč |
| 25 | 34,28560 Kč | 857,14 Kč |
| 100 | 30,70330 Kč | 3 070,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,99656 Kč | 7 249,14 Kč |
| 500 | 27,96724 Kč | 13 983,62 Kč |
| 750 | 27,45195 Kč | 20 588,96 Kč |
| 1 250 | 26,88080 Kč | 33 601,00 Kč |
| 1 750 | 26,54711 Kč | 46 457,44 Kč |
| 2 500 | 26,22608 Kč | 65 565,20 Kč |
| 6 250 | 25,53498 Kč | 159 593,62 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |







