


TPS73233MDBVREP | |
|---|---|
DigiKey Part Number | 296-22496-2-ND - Tape & Reel (TR) 296-22496-1-ND - Cut Tape (CT) 296-22496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73233MDBVREP |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73233MDBVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5265-3.3YD5-TR | Microchip Technology | 5 183 | 576-2835-1-ND | 9,03000 Kč | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3 847 | 576-2840-1-ND | 16,59000 Kč | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 2 924 | 576-1298-1-ND | 10,29000 Kč | Similar |
| RT9193-30GB | Richtek USA Inc. | 14 730 | 1028-RT9193-30GBCT-ND | 8,61000 Kč | Similar |
| SP6205EM5-L-3-3/TR | MaxLinear, Inc. | 1 917 | 1016-SP6205EM5-L-3-3/TRCT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 25 | 70,51960 Kč | 1 762,99 Kč |
| 100 | 63,87590 Kč | 6 387,59 Kč |
| 250 | 60,78416 Kč | 15 196,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,28500 Kč | 165 855,00 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |


